895-024-556-507

Heilind Number:EDA895-024-556-507
Manufacturer:EDAC
Manufacturer Number:895-024-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-556-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-556-507

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless connectivity in electronic systems. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Featuring two rows of 24 copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it allows for efficient data transmission. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Trust in this essential component to streamline your PCB connections with precision and quality.