895-024-556-512

Heilind Number:EDA895-024-556-512
Manufacturer:EDAC
Manufacturer Number:895-024-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-556-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable operation in any setting. Featuring two rows of twenty-four copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, it offers seamless and secure connections. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality even in extreme environments. Upgrade your electronic projects with this essential connector.