895-024-556-802

Heilind Number:EDA895-024-556-802
Manufacturer:EDAC
Manufacturer Number:895-024-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-556-802

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Board To Board Card Edge Connector. Designed for seamless integration onto PCBs, this connector features two rows of 24 positions each, allowing for reliable signal transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it offers exceptional protection against heat and flame. The copper alloy contact material ensures efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise placement on the board. With a straight mount orientation, it facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connection solutions with this essential component.