895-024-556-803

Heilind Number:EDA895-024-556-803
Manufacturer:EDAC
Manufacturer Number:895-024-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-556-803

Detailed Description

Enhance your PCB connectivity with this high-performance, 24-position Board To Board Card Edge Connector. Designed for durability, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in challenging environments. With two rows of copper alloy contacts, each spaced at .1 inches and .2 inches apart, it offers seamless signal transmission. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees stability in all conditions. Upgrade your electronic projects with this essential connector, a must-have in any professional or DIY kit.