895-024-556-807

Heilind Number:EDA895-024-556-807
Manufacturer:EDAC
Manufacturer Number:895-024-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-556-807

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, it ensures reliable operation even in challenging environments. With a contact material of copper alloy and a pitch of .1 inches, this connector offers efficient and secure data transfer. Its two rows with a spacing of .2 inches accommodate 24 positions, providing ample connectivity options. Designed for straight mount orientation, it guarantees easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.