895-024-558-101

Heilind Number:EDA895-024-558-101
Manufacturer:EDAC
Manufacturer Number:895-024-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-558-101

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector, engineered for high performance in a variety of applications. With a sleek right angle mount orientation and a single row design featuring 24 positions, it offers seamless integration onto your board. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, it ensures durability and reliability, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of operating conditions. Its 0.1-inch pitch and 0.2-inch row spacing facilitate easy and secure connections. Upgrade your setup with this essential component for efficient board-to-board connectivity.