895-024-558-102

Heilind Number:EDA895-024-558-102
Manufacturer:EDAC
Manufacturer Number:895-024-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-558-102

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts 24 positions in a single row, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in harsh environments. With a pitch of .1 inches and a row spacing of .2 inches, precise connections are effortlessly achieved. The contact material, Copper Alloy, ensures excellent conductivity. Featuring a sleek black color and a right-angle mount orientation, this connector not only delivers superior functionality but also adds a touch of sophistication to your design. Operating flawlessly in temperatures ranging from -40 to 105°C, it is the perfect choice for a wide range of applications. Trust in our connector to power your connections with efficiency and precision.