895-024-558-104

Heilind Number:EDA895-024-558-104
Manufacturer:EDAC
Manufacturer Number:895-024-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-558-104

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connectors. Designed for seamless integration, these connectors feature a compact right-angle mount orientation, perfect for space-saving layouts. With a high amperage capacity of 3A, they ensure reliable power transmission. The durable UL 94V-0 Polyphenylene Sulfide housing material guarantees robust performance, even in harsh operating conditions ranging from -40 to 105°C. Copper alloy contact material and a pitch of .1in provide optimal signal conductivity, while the 24 positions and single row configuration offer ample connectivity options. Trust in our premium connectors for efficient and secure PCB interconnection solutions.