895-024-558-108

Heilind Number:EDA895-024-558-108
Manufacturer:EDAC
Manufacturer Number:895-024-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-558-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 24 positions with a 0.1-inch pitch, ensuring optimal performance in your electronic assemblies. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees reliability in any application. The right-angle mount orientation and 0.2-inch row spacing offer flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures stability in varying environments. Upgrade your circuit boards with this essential component for dependable and efficient connectivity.