895-024-558-112

Heilind Number:EDA895-024-558-112
Manufacturer:EDAC
Manufacturer Number:895-024-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-558-112

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With 24 positions and a compact .1-inch pitch, it facilitates efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Its right-angle mount orientation and single-row configuration make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the realm of PCB connectivity. Upgrade your devices with this essential component for optimized performance.