895-024-558-203

Heilind Number:EDA895-024-558-203
Manufacturer:EDAC
Manufacturer Number:895-024-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-558-203

Detailed Description

Enhance your PCB connectivity with this advanced Board To Board Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. With two rows and 24 positions, it offers ample space for seamless connections. The Copper Alloy contacts guarantee reliable performance, even in demanding environments. Boasting a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient linking. Its right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your electronic setups with this high-quality connector, a must-have for any tech enthusiast or professional.