895-024-558-204

Heilind Number:EDA895-024-558-204
Manufacturer:EDAC
Manufacturer Number:895-024-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-558-204

Detailed Description

Elevate your connectivity with our high-performance Black Board To Board PCB Connector. Designed for seamless integration, this connector features 24 positions across 2 rows, ensuring efficient data transfer. Crafted with precision, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and contact points constructed from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this essential component for your PCB assembly needs.