895-024-558-208

Heilind Number:EDA895-024-558-208
Manufacturer:EDAC
Manufacturer Number:895-024-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-558-208

Detailed Description

Enhance your electronic connections with this high-quality black Board To Board Card Edge Connector. Designed for seamless integration on PCBs, it features a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 24 copper alloy contacts, each spaced at a pitch of .1 inch and .2 inches apart, it offers reliable connectivity for your devices. The right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your PCB assembly with this essential connector.