895-024-558-402

Heilind Number:EDA895-024-558-402
Manufacturer:EDAC
Manufacturer Number:895-024-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-558-402

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black. With a single row layout and right-angle mount orientation, it ensures efficient space utilization in your setup. The 24-position configuration allows for versatile connections, while the copper alloy contact material guarantees optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various environments. Trust in our connector to deliver reliable performance in your electronic projects.