895-024-558-403

Heilind Number:EDA895-024-558-403
Manufacturer:EDAC
Manufacturer Number:895-024-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-558-403

Detailed Description

Enhance connectivity within your electronic devices with this high-quality black Board To Board PCB Connector. With a sleek right angle mount orientation and 24 positions, it offers efficient and reliable performance for your PCB assembly needs. The UL 94V-0 Polyphenylene Sulfide housing material ensures durability and safety, while the copper alloy contact material guarantees optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Its compact design, with a pitch of .1 in and row spacing of .2 in, makes it ideal for space-constrained installations. Elevate your connectivity solutions with this essential component.