895-024-558-407

Heilind Number:EDA895-024-558-407
Manufacturer:EDAC
Manufacturer Number:895-024-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-558-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-558-407

Detailed Description

Enhance your connectivity with our Board to Board PCB Connector, designed for seamless integration in electronic devices. Featuring 24 positions in a single row, this connector ensures efficient data transmission within your circuitry. Crafted with precision, it boasts a durable housing material of UL 94V-0 Polyphenylene Sulfide, guaranteeing long-lasting performance even in harsh environments. The contact material, made of Copper Alloy, provides reliable conductivity for uninterrupted signal flow. With a pitch of .1 inch and row spacing of .2 inch, it offers easy and secure installation on your PCB. Its right-angle mount orientation further optimizes space utilization, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Elevate your connectivity game with this high-quality component, a must-have in any electronics enthusiast's toolkit.