895-024-558-412

Heilind Number:EDA895-024-558-412
Manufacturer:EDAC
Manufacturer Number:895-024-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-558-412

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in any application. With a single row design and 24 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees reliable and efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for easy and precise installation. Designed for optimal functionality, this connector is suitable for a wide range of operating temperatures (-40 to 105 °C) and can be mounted at a right angle for seamless integration. Upgrade your device with this essential component for superior performance.