895-024-558-502

Heilind Number:EDA895-024-558-502
Manufacturer:EDAC
Manufacturer Number:895-024-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-558-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-558-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts. With a dual-row configuration and 24 positions, it offers ample connectivity options for your electronic components. Its right-angle mount orientation and compact .1-inch pitch ensure space-saving installation. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees reliability in diverse environments. Elevate your PCB design with this essential connector for optimal performance and connectivity.