895-024-558-602

Heilind Number:EDA895-024-558-602
Manufacturer:EDAC
Manufacturer Number:895-024-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-558-602

Detailed Description

Enhance your electronic connections with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features 24 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees long-term reliability even in challenging environments. With copper alloy contacts and a pitch of .1 inches, it provides secure and stable connectivity. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Upgrade your PCB setup with this essential connector for enhanced functionality and durability.