895-024-558-607

Heilind Number:EDA895-024-558-607
Manufacturer:EDAC
Manufacturer Number:895-024-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-558-607

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector boasts 24 positions with a single row arrangement, ensuring efficient data transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees long-lasting use even in demanding environments. The copper alloy contact material offers reliable conductivity, while the right-angle mount orientation allows for easy installation in tight spaces. With a pitch of .1 inch and row spacing of .2 inch, precise connections are effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component in your connectivity solutions.