895-024-558-802

Heilind Number:EDA895-024-558-802
Manufacturer:EDAC
Manufacturer Number:895-024-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-558-802

Detailed Description

Enhance your electronic connections with this sleek and efficient Board To Board PCB Connector. Crafted for seamless integration, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide in a chic black hue. With a compact design boasting two rows and 24 positions, it offers optimal space utilization for your PCB setups. The contact material, Copper Alloy, ensures reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing facilitate easy installation. Perfect for right-angle mounting, it's suitable for various applications, with an operating temperature range of -40 to 105 °C. Elevate your connectivity game with this essential component.