895-024-558-803

Heilind Number:EDA895-024-558-803
Manufacturer:EDAC
Manufacturer Number:895-024-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-558-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black, ensuring robust protection for your connections. The two rows of copper alloy contacts, with a total of 24 positions, guarantee efficient signal transmission. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your circuit board. The right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Perfect for demanding applications in electronics, this connector is a valuable addition to your setup. Elevate your connectivity experience with this essential component.