895-024-558-804

Heilind Number:EDA895-024-558-804
Manufacturer:EDAC
Manufacturer Number:895-024-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-558-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features 24 positions in a dual-row layout, ensuring reliable signal transmission. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 Polyphenylene Sulfide housing guarantees durability and safety. With copper alloy contacts and a pitch of .1 inch, this connector provides optimal conductivity and efficiency. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for various industrial applications. Upgrade your setup with this essential component for seamless and secure connectivity.