895-024-558-807

Heilind Number:EDA895-024-558-807
Manufacturer:EDAC
Manufacturer Number:895-024-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-558-807

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for optimal functionality, it features two rows with a total of 24 positions, ensuring seamless data transmission. The durable housing is constructed from UL 94V-0 Polyphenylene Sulfide, providing excellent heat resistance and reliability in any application. The copper alloy contact material guarantees secure and efficient connections, while the right-angle mount orientation offers flexible installation options. With a pitch of .1 inches and row spacing of .2 inches, this connector is ideal for compact PCB layouts. Operable in temperatures ranging from -40 to 105 °C, it is suitable for use in various environments. Upgrade your connectivity solutions with this essential component.