895-024-558-812

Heilind Number:EDA895-024-558-812
Manufacturer:EDAC
Manufacturer Number:895-024-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-558-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design and a durable housing made of UL 94V-0 Polyphenylene Sulfide, it guarantees both reliability and style. With two rows of 24 copper alloy contact positions, it offers seamless data transfer at a pitch of .1 inches. The right-angle mount orientation and .2-inch row spacing make it suitable for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your setup with this essential component and experience enhanced performance like never before.