895-024-559-102

Heilind Number:EDA895-024-559-102
Manufacturer:EDAC
Manufacturer Number:895-024-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-559-102

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector. Designed for seamless integration, this connector features 24 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts guarantee reliability in all operating conditions, with an amperage of 3A. With a .1-inch pitch and .2-inch row spacing, it offers precise alignment on your circuit board. Its right-angle mount orientation provides flexibility in PCB layout. Operating in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial applications. Upgrade your hardware with this essential component for seamless connectivity.