895-024-559-208

Heilind Number:EDA895-024-559-208
Manufacturer:EDAC
Manufacturer Number:895-024-559-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-559-208

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable power delivery with an amperage of 3 A. Its dual-row configuration, with 24 positions and a pitch of .1 in, allows for seamless integration into your circuitry. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in diverse environments. Upgrade your connectivity solutions with this essential component.