895-024-559-212

Heilind Number:EDA895-024-559-212
Manufacturer:EDAC
Manufacturer Number:895-024-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-559-212

Detailed Description

Enhance connectivity within your electronic devices with this sleek and efficient Black Board To Board PCB Connector. Boasting a dual-row design with 24 positions, it offers ample room for seamless data transmission. Crafted with precision, the housing features UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for optimal performance, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Its right-angle mount orientation adds versatility, making it perfect for a variety of PCB applications. Upgrade your connectivity solutions with this essential component.