895-024-559-404

Heilind Number:EDA895-024-559-404
Manufacturer:EDAC
Manufacturer Number:895-024-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-559-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts 24 positions in a single row, featuring sturdy Copper Alloy contacts for reliable conductivity. The black UL 94V-0 Polyphenylene Sulfide housing ensures durability, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and a row spacing of .2 in, this connector offers precise alignment in a right-angle mount orientation. Perfect for a variety of applications, it guarantees efficient power delivery with an amperage rating of 3 A. Upgrade your setup with this essential component.