895-024-559-412

Heilind Number:EDA895-024-559-412
Manufacturer:EDAC
Manufacturer Number:895-024-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-559-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 24 positions with a single row layout, ensuring efficient signal transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees robust performance even in challenging environments. The contact material, made from Copper Alloy, offers excellent conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Whether for industrial or commercial applications, its right-angle mount orientation provides flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of projects. Elevate your PCB design with this high-quality connector, a must-have for any electronics enthusiast.