895-024-559-507

Heilind Number:EDA895-024-559-507
Manufacturer:EDAC
Manufacturer Number:895-024-559-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-559-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-559-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for efficiency and reliability, it features 24 positions with a convenient right-angle mount orientation, perfect for space-saving installations. The connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring robust performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise and secure connections. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is the ideal choice for various electronic applications. Elevate your PCB assembly with this essential component.