895-024-559-512

Heilind Number:EDA895-024-559-512
Manufacturer:EDAC
Manufacturer Number:895-024-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-559-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-559-512

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing and precision-engineered Copper Alloy contacts for reliable power transfer. With 24 positions spread across 2 rows, this connector offers ample space for your PCB connections. Its right-angle mount orientation and .1-inch pitch make it ideal for compact electronic setups. Operating flawlessly in a wide temperature range from -40 to 105°C, it ensures reliable performance in diverse environments. Upgrade your PCB connectivity with this essential component.