895-024-559-602

Heilind Number:EDA895-024-559-602
Manufacturer:EDAC
Manufacturer Number:895-024-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-559-602

Detailed Description

Enhance your PCB connections with our premium Board To Board Card Edge Connector. Designed for optimal performance, this connector features 24 positions with a single row layout, ensuring seamless connectivity. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable operation even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure mating is assured. The contact material, Copper Alloy, offers excellent conductivity and longevity. Its right-angle mount orientation allows for efficient PCB assembly. Operating within a wide temperature range of -40 to 105 °C, this connector is perfect for various applications. Upgrade your connectivity solutions today with this high-quality component.