895-024-559-803

Heilind Number:EDA895-024-559-803
Manufacturer:EDAC
Manufacturer Number:895-024-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-559-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Crafted with precision and durability in mind, this essential component features a sleek black design and is engineered for optimal performance. With a 3 A amperage and high-quality UL 94V-0 Polyphenylene Sulfide housing material, it guarantees safety and reliability in every use. The connector boasts two rows, each with 24 copper alloy contact positions, ensuring seamless and efficient data transmission. Its .1-inch pitch and .2-inch row spacing, along with right-angle mount orientation, offer versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your connectivity solutions with this innovative connector, a must-have for any PCB project.