895-024-559-807

Heilind Number:EDA895-024-559-807
Manufacturer:EDAC
Manufacturer Number:895-024-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-559-807

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Crafted with precision, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in any application. With two rows of 24 copper alloy contacts, it guarantees seamless data transmission, while the .1-inch pitch and .2-inch row spacing offer easy integration. Designed for versatility, it boasts a right-angle mount orientation, perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Elevate your connectivity solutions with this essential component.