895-024-559-812

Heilind Number:EDA895-024-559-812
Manufacturer:EDAC
Manufacturer Number:895-024-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-559-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector in sleek Black. Designed for optimal functionality, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability. With two rows of copper alloy contact material and a pitch of .1 inches, it offers seamless communication between boards. The 24-position layout, along with right-angle mount orientation, allows for efficient space utilization on your PCB. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and secure board-to-board connections.