895-024-560-202

Heilind Number:EDA895-024-560-202
Manufacturer:EDAC
Manufacturer Number:895-024-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-560-202

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even in harsh environments. With two rows of 24 copper alloy contacts, it offers secure and efficient power transfer with an amperage rating of 3A. The .1-inch pitch and .2-inch row spacing make it suitable for various applications, while its straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding projects. Upgrade your PCB setup with this essential component for seamless data transmission and power distribution.