895-024-560-212

Heilind Number:EDA895-024-560-212
Manufacturer:EDAC
Manufacturer Number:895-024-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-560-212

Detailed Description

Enhance connectivity with this essential black Board-to-Board PCB Connector, meticulously crafted for optimal performance. Featuring two rows with a total of 24 positions, it ensures seamless data transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in demanding environments. With copper alloy contacts and a pitch of .1 inches, it facilitates efficient power supply at an amperage of 3A. Designed for straight mount orientation, it offers easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a vital component for various electronic applications. Trust in this connector for secure and efficient board-to-board connections.