895-024-560-512

Heilind Number:EDA895-024-560-512
Manufacturer:EDAC
Manufacturer Number:895-024-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-560-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-560-512

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector, featuring a sleek black design. Engineered for optimal performance, it boasts 24 positions with a 2-row configuration, allowing for efficient data transmission. The contact material, crafted from durable copper alloy, ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its UL 94V-0 Polyphenylene Sulfide housing material offers superior protection and safety. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and secure connectivity.