895-024-560-807

Heilind Number:EDA895-024-560-807
Manufacturer:EDAC
Manufacturer Number:895-024-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-560-807

Detailed Description

Enhance connectivity within your electronic devices with this 24-position, black Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for reliable performance. With a pitch of .1 in and row spacing of .2 in, it offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Its straight mount orientation and 2-row configuration make it versatile for different PCB layouts. Upgrade your electronics with this essential component.