895-025-500-101

Heilind Number:EDA895-025-500-101
Manufacturer:EDAC
Manufacturer Number:895-025-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-025-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-025-500-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance 25-position Straight Board-to-Board PCB Connector in sleek Black. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and precision-engineered Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3A. Featuring a compact pitch of .1 inches and row spacing of .2 inches, this connector is designed for seamless integration on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Upgrade your assembly with this essential component, perfect for a wide range of applications in the electronics industry.