895-025-520-101

Heilind Number:EDA895-025-520-101
Manufacturer:EDAC
Manufacturer Number:895-025-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-025-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-025-520-101

Detailed Description

Enhance your electronic connections with our Board-To-Board PCB Connector. Designed for seamless integration, this connector features 25 positions within a single row, ensuring efficient data transmission. With a pitch of .1 inch and row spacing of .2 inch, precise connectivity is guaranteed. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers exceptional durability and safety. Copper alloy contacts further enhance conductivity, while an amperage rating of 3A supports reliable power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for diverse environments. Whether for industrial applications or DIY projects, trust in this connector for secure and high-performance board-to-board connections. Elevate your PCB assembly with this essential component.