895-025-520-108

Heilind Number:EDA895-025-520-108
Manufacturer:EDAC
Manufacturer Number:895-025-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-025-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-025-520-108

Detailed Description

Enhance your PCB connectivity with this sleek and durable Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 25 positions, ensuring efficient signal transmission. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.