895-025-520-403

Heilind Number:EDA895-025-520-403
Manufacturer:EDAC
Manufacturer Number:895-025-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-025-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-025-520-403

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted with durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable operation even in demanding environments. With a single row layout and contact material made of sturdy Copper Alloy, it offers seamless connectivity with a pitch of .1 inches and row spacing of .2 inches. Boasting 25 positions, it's perfect for various PCB applications. Designed for straight mount orientation and capable of operating in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance. Upgrade your connectivity solutions with this essential component.