895-025-520-404

Heilind Number:EDA895-025-520-404
Manufacturer:EDAC
Manufacturer Number:895-025-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-025-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-025-520-404

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a single row with 25 positions, allowing for efficient data transfer. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With copper alloy contacts and a pitch of .1 inch, this connector guarantees reliable performance. Its straight mount orientation and row spacing of .2 inch make it easy to install. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your electronic projects with this essential component.