895-025-520-408

Heilind Number:EDA895-025-520-408
Manufacturer:EDAC
Manufacturer Number:895-025-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-025-520-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-025-520-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable operation even in demanding environments. The 25 positions and 1 row configuration offer ample connectivity options, while the copper alloy contact material guarantees optimal signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration onto your board. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it is versatile and resilient. Elevate your electronic projects with this essential connector.