895-025-521-101

Heilind Number:EDA895-025-521-101
Manufacturer:EDAC
Manufacturer Number:895-025-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-025-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-025-521-101

Detailed Description

Enhance connectivity within your PCB systems with this high-performance Board to Board Card Edge Connector. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. The single-row design with 25 positions and a pitch of .1 inches allows for efficient data transmission. With copper alloy contacts and an amperage of 3A, it guarantees reliable power delivery. Its straight mount orientation and compact .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic assemblies. Elevate your connectivity game with this premium solution.