895-025-521-112

Heilind Number:EDA895-025-521-112
Manufacturer:EDAC
Manufacturer Number:895-025-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-025-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-025-521-112

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 25 positions with a single row layout, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability in diverse operating environments, with an impressive temperature range of -40 to 105°C. Its copper alloy contacts offer optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing facilitate easy installation. Perfect for blacking out your device's interior, this connector boasts a sleek black color. Whether for industrial or consumer electronics, trust in this connector for robust and dependable connectivity solutions.