895-025-521-402

Heilind Number:EDA895-025-521-402
Manufacturer:EDAC
Manufacturer Number:895-025-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-025-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-025-521-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance black Board To Board PCB Connector. Designed for seamless integration, it features 25 positions in a single row with a pitch of .1 inch, ensuring precise and reliable connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees longevity and efficient signal transmission. With a low amperage of 3A and an operating temperature range of -40 to 105°C, it is suitable for various applications. The straight mount orientation and compact design make it ideal for space-constrained setups. Elevate your PCB connectivity with this essential component.