895-025-521-404

Heilind Number:EDA895-025-521-404
Manufacturer:EDAC
Manufacturer Number:895-025-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-025-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-025-521-404

Detailed Description

Enhance your electronic connections with our straight-mount Card Edge Connector. Designed for seamless board-to-board PCB integration, this high-performance connector features 25 positions in a single row, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable connectivity even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Upgrade your PCB connections with this essential component, a perfect fit for your electronic projects. Elevate your connectivity game with this essential component, perfect for a wide range of electronic applications.